- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7109J50ZQE2
Littelfuse / C&K
7109J50ZQE2
Rocker Switch - SP None-On-Mom - 5A@120VAC/2A@250VAC - Black Concave - Solder Lug - Epoxy Seal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7109J50ZQE2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
-
This product is discontinued, but still in stock.