Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7109J2CQE1

Rocker Switch - SP None-On-Mom - 5A@120VAC/2A@250VAC - White Lever - PCB Pin - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rocker Switch - SP None-On-Mom - 5A@120VAC/2A@250VAC - White Lever - PCB Pin - Epoxy Seal
Search Keywords: 7109J2CQE1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7109J2CQE1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount/Through Hole13826
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Lever13800
  • Actuator Color:
    White13798
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins13841
  • Body Orientation:
    Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7109J2CQE1 RoHS compliant?
Yes, 7109J2CQE1 is RoHS compliant.
What is the lead time for 7109J2CQE1?
The standard lead time for 7109J2CQE1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$21.57
50
$21.52
100
$21.46
252
$21.41
504
$11.30
756
$7.77
1,008 +
$7.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!