- Home ›
- All Products›
- 7109J2CBE1
7109J2CBE1
Littelfuse/C&K
Rocker Switch - SP None-On-Mom - 0.4VA@20V - White Lever - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP None-On-Mom - 0.4VA@20V - White Lever - PCB Pin - Epoxy Seal
Search Keywords: 7109J2CBE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109J2CBE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$10.83
25
$9.82
50
$9.38
100
$9.11
250
$8.61
500
$6.41
1,000 +
$6.24
Click for Quote
Log in
to unlock special pricing