- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7109J1V7BE3
7109J1V7BE3
Littelfuse/C&K
Rocker Switch - SP None-On-Mom - 0.4VA@20V - Red .531" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP None-On-Mom - 0.4VA@20V - Red .531" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7109J1V7BE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109J1V7BE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Red13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$10.79
25
$9.78
50
$9.34
100
$9.07
250
$8.57
500
$6.47
1,000 +
$6.30
Click for Quote
Log in
to unlock special pricing