Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7108TZQE

Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Se ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7108TZQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7108TZQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None (On)
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Solder
Dimension: 12.7 x 6.86 x 42.17 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7108TZQE RoHS compliant?
Yes, 7108TZQE is RoHS compliant.
What is the lead time for 7108TZQE?
The standard lead time for 7108TZQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.70
25
$12.51
50
$11.82
100
$11.44
300
$11.42
500
$11.01
1,000 +
$10.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!