Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7108TZGE

Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Se ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7108TZGE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7108TZGE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 6.86 x 42.17 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7108TZGE RoHS compliant?
Yes, 7108TZGE is RoHS compliant.
What is the lead time for 7108TZGE?
The standard lead time for 7108TZGE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
15
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$12.14
25
$11.01
50
$10.51
100
$10.20
250
$9.65
500
$7.29
1,000 +
$7.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!