- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108TCWV3BE
7108TCWV3BE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7108TCWV3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108TCWV3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 11.81 x 41.02 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$16.47
40
$12.35
60
$11.53
80 +
$11.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments