- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108TCWCBE
7108TCWCBE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7108TCWCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108TCWCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.81 x 39.78 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$22.44
1,000
$11.46
1,500
$7.80
2,000 +
$7.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments