- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108TCWAV2QE
7108TCWAV2QE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Vertical 90° PCB Pin - 15/32-32 Bushing - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Vertical 90° PCB Pin - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7108TCWAV2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108TCWAV2QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:15/32-32
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:11.81 x 50.04 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
20
$15.75
40
$11.81
60
$11.02
80 +
$10.80
Click for Quote
Log in
to unlock special pricing