- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108T2PZGE
7108T2PZGE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - Anti-rotation Flatted Actuator - Solder Lug - No Thread B ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - Anti-rotation Flatted Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7108T2PZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108T2PZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.98
25
$13.58
50
$12.97
100
$12.41
250
$11.90
500
$9.53
1,000 +
$9.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments