- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108T1V3QE
Littelfuse / C&K
7108T1V3QE
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - No Thread Bushing - Epoxy Seal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7108T1V3QE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |