- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108SYZQE2
7108SYZQE2
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Black Actuator - Solder Lug - 1/4-40 Bushing - Epoxy ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Black Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7108SYZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108SYZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 32.39 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
125
$19.25
250
$10.19
375
$7.17
500 +
$7.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments