- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108SYZBE
7108SYZBE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7108SYZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108SYZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 32.39 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$10.15
25
$8.58
50
$8.13
100
$7.72
300
$7.15
500
$6.92
1,000
$6.62
2,500 +
$6.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT