- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108SYWBE
7108SYWBE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7108SYWBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108SYWBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:12.7 x 6.86 x 47.5 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$7.60
40
$6.17
80
$5.90
120
$5.81
280
$5.41
520
$3.82
1,000
$3.72
2,520 +
$3.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments