- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7108J1CBE1
7108J1CBE1
Littelfuse/C&K
Rocker Switch - SP On-None-Mom - 0.4VA@20V - White .531" Long Rocker - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP On-None-Mom - 0.4VA@20V - White .531" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords: 7108J1CBE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108J1CBE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:White13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.78
25
$7.13
50
$7.03
100
$6.81
250
$6.25
500
$4.53
1,000
$4.41
2,500 +
$3.96
Click for Quote
Log in
to unlock special pricing