- Home ›
- All Products›
- 7108J1ABE7
Littelfuse / C&K
7108J1ABE7
Rocker Switch - SP On-None-Mom - 0.4VA@20V - .531" Long Rocker - 90° PCB Pin - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Rocker Switch - SP On-None-Mom - 0.4VA@20V - .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Search Keywords: 7108J1ABE7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7108J1ABE7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is 7108J1ABE7 RoHS compliant?
Yes, 7108J1ABE7 is RoHS compliant.
What is the lead time for 7108J1ABE7?
The standard lead time for 7108J1ABE7 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
260
$16.11
520
$8.53
780
$6.00
1,040 +
$5.88
Click for Quote
Log in
to unlock special pricing