- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7108J11ZQE12
7108J11ZQE12
Littelfuse/C&K
Rocker Switch - SP On-None-Mom - 5A@120VAC/2A@250VAC - White Rocker w/Frame - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rocker Switch - SP On-None-Mom - 5A@120VAC/2A@250VAC - White Rocker w/Frame - Solder Lug - Epoxy Seal
Search Keywords: 7108J11ZQE12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108J11ZQE12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:White13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$10.16
25
$9.65
50
$9.43
100
$7.96
250
$7.15
500
$7.06
1,000 +
$7.01
Click for Quote
Log in
to unlock special pricing