- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7108J11CQE32
7108J11CQE32
Littelfuse/C&K
Rocker Switch - SP On-None-Mom - 5A@120VAC/2A@250VAC - Red Rocker w/Frame - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP On-None-Mom - 5A@120VAC/2A@250VAC - Red Rocker w/Frame - PCB Pin - Epoxy Seal
Search Keywords: 7108J11CQE32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108J11CQE32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Red13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$9.93
25
$9.43
50
$9.22
100
$9.02
300
$8.84
500
$8.73
1,000 +
$8.67
Click for Quote
Log in
to unlock special pricing