- Home ›
- All Products›
- 7107J2CBE2
7107J2CBE2
Littelfuse/C&K
Rocker Switch - SP On-Off-Mom - 0.4VA@20V - Black Lever - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP On-Off-Mom - 0.4VA@20V - Black Lever - PCB Pin - Epoxy Seal
Search Keywords: 7107J2CBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7107J2CBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.59
25
$9.60
50
$9.17
100
$8.90
250
$8.42
500
$6.22
1,000 +
$6.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments