- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7107J26Z3QE22
7107J26Z3QE22
Littelfuse/C&K
Rocker Switch - SP On-Off-Mom - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Snap-in - Quick Connect - Epoxy Seal
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
BULK 포장
Certificate of Compliance Guarantee
설명
+
Rocker Switch - SP On-Off-Mom - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Snap-in - Quick Connect - Epoxy Seal
Search Keywords: 7107J26Z3QE22
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Littelfuse/C&K
-
부품 번호:7107J26Z3QE22
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
55
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
배송 가능
7. 8. 26
PRICE (USD)
수량
Unit Price
5
$9.36
25
$8.89
50
$8.69
100
$8.56
300
$8.33
500
$8.23
1,000 +
$8.18
Click for Quote
Log in
특별 가격 잠금 해제