- Home ›
- All Products›
- 7107J1AQE3
7107J1AQE3
Littelfuse/C&K
Rocker Switch - SP On-Off-Mom - 5A@120VAC/2A@250VAC - Red .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP On-Off-Mom - 5A@120VAC/2A@250VAC - Red .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Search Keywords: 7107J1AQE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7107J1AQE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$10.69
40
$9.69
80
$9.25
120
$8.98
280
$8.49
520
$6.29
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing