- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7107J1AME2
Littelfuse / C&K
7107J1AME2
Rocker Switch - SP On-Off-Mom - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - 90° PCB Pin - Epoxy Seal
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7107J1AME2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Bracket Mount/Through Hole |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | ON OFF (ON) |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Long Rocker |
| Actuator Color: | Black |
| Bezel Color: | N/R |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Right Angle |
-
- Item discontinued