- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7107J16ZBE22
7107J16ZBE22
Littelfuse/C&K
Rocker Switch - SP On-Off-Mom - 0.4VA@20V - Black Rocker w/Frame - Snap-in - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rocker Switch - SP On-Off-Mom - 0.4VA@20V - Black Rocker w/Frame - Snap-in - Solder Lug - Epoxy Seal
Search Keywords: 7107J16ZBE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7107J16ZBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$25.90
50
$25.84
100
$25.78
250
$25.70
500
$13.57
750
$9.33
1,000 +
$9.15
Click for Quote
Log in
to unlock special pricing