Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7105TPV6BE

Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .687" Anti-rotation Actuator - PCB Pin - No Thread Bushing - Epoxy S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .687" Anti-rotation Actuator - PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7105TPV6BE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7105TPV6BE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 19.56 x 9.14 x 41.02 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7105TPV6BE discontinued?
Yes, 7105TPV6BE from Littelfuse / C-K is discontinued (end-of-life October 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7105TPV6BE RoHS compliant?
Yes, 7105TPV6BE is RoHS compliant.
What is the lead time for 7105TPV6BE?
The standard lead time for 7105TPV6BE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$19.84
20
$19.54
40
$14.66
60
$13.68
80 +
$13.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!