Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7105SYZBES

Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7105SYZBES
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7105SYZBES
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: SPDT14110
Switch Configuration: Mom OFF Mom14118
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever14088
Mounting: Panel Mount with Threads14108
Thread Size: 1/4-4014120
Body Orientation: Straight14091
Terminal Type: Solder Lug14119
Dimension: 12.7mm x 6.86mm x 32.3914112mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7105SYZBES RoHS compliant?
Yes, 7105SYZBES is RoHS compliant.
What is the lead time for 7105SYZBES?
The standard lead time for 7105SYZBES is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$13.19
50
$9.89
75
$9.23
100 +
$9.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!