Image is representational - see mfr. specs

7105SDAV2GE22

Littelfuse/C&K

Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .420" Black Actuator - Vertical 90° PCB Pin - 1/4-40 Bushin ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tray Упаковка
Certificate of Compliance Guarantee
Описание +
Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .420" Black Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7105SDAV2GE22
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Littelfuse/C&K
  • Артикул / №:
    7105SDAV2GE22
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket and Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Vertical Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    6.86 x 40.26 x 12.7 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
20
16 Weeks Можно отправить 31/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
20
$17.59
40
$13.20
60
$12.32
80 +
$12.07
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!