- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7105P3DABE2
Littelfuse / C&K
7105P3DABE2
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .450" Black Flatted Anti-rotation Actuator - 90° PCB Pin - 1/4-40 Bus ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7105P3DABE2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Flat Lever |
| Mounting: | PC Mount with Bracket and Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Right Angle |
| Terminal Type: | PC Pins |
| Dimension: | 12.7 x 33.66 x 6.86 mm |
| Operating Temperature: | -30 to 85 °C |