- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7105J90V7GE1
Littelfuse / C&K
7105J90V7GE1
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - White Lever - PCB Pin - Bracket - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - White Lever - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7105J90V7GE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7105J90V7GE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever13800
-
Actuator Color:White13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is 7105J90V7GE1 RoHS compliant?
Yes, 7105J90V7GE1 is RoHS compliant.
What is the lead time for 7105J90V7GE1?
The standard lead time for 7105J90V7GE1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$13.75
25
$12.46
50
$11.90
100
$11.39
250
$10.92
500
$8.46
1,000 +
$8.33
Click for Quote
Log in
to unlock special pricing