- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7105J37ZBE22
Littelfuse / C&K
7105J37ZBE22
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black Rocker w/Frame - Solder Lug - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black Rocker w/Frame - Solder Lug - Epoxy Seal
Search Keywords: 7105J37ZBE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7105J37ZBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is 7105J37ZBE22 RoHS compliant?
Yes, 7105J37ZBE22 is RoHS compliant.
What is the lead time for 7105J37ZBE22?
The standard lead time for 7105J37ZBE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$14.45
10
$14.41
25
$14.37
50
$10.78
75
$10.06
100 +
$9.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT