- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7105J2V3BE9
7105J2V3BE9
Littelfuse/C&K
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Lever - PCB Pin - Bracket - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Lever - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7105J2V3BE9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7105J2V3BE9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever13800
-
Actuator Color:N/A
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
36
$5.49
72
$5.36
108
$5.35
252
$5.14
504
$5.13
1,008
$5.08
2,520
$4.59
5,004 +
$4.58
Click for Quote
Log in
to unlock special pricing