- Home ›
- All Products›
- 7105J2CGE2
Littelfuse / C&K
7105J2CGE2
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black Lever - PCB Pin - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black Lever - PCB Pin - Epoxy Seal
Search Keywords: 7105J2CGE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7105J2CGE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 7105J2CGE2 RoHS compliant?
Yes, 7105J2CGE2 is RoHS compliant.
What is the lead time for 7105J2CGE2?
The standard lead time for 7105J2CGE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$11.09
25
$10.05
50
$9.60
100
$9.32
250
$8.81
500
$6.61
1,000 +
$6.43
Click for Quote
Log in
to unlock special pricing