- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7105J15ZBE2
7105J15ZBE2
Littelfuse/C&K
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black Rocker - Snap-in - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black Rocker - Snap-in - Solder Lug - Epoxy Seal
Search Keywords: 7105J15ZBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7105J15ZBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$7.48
25
$6.27
100
$5.80
250
$5.55
500
$3.93
1,000
$3.82
2,500
$3.43
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing