- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7105J10ZQI2
7105J10ZQI2
Littelfuse/C&K
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Solder Lug - Epoxy Potted
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Solder Lug - Epoxy Potted
Search Keywords: 7105J10ZQI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7105J10ZQI2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$13.85
25
$12.55
50
$11.99
100
$11.48
250
$11.00
500
$8.53
1,000 +
$8.40
Click for Quote
Log in
to unlock special pricing