Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7103TCWCBI

Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Potted

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Potted
Search Keywords: 7103TCWCBI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7103TCWCBI
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 12.7 x 11.81 x 39.78 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7103TCWCBI RoHS compliant?
Yes, 7103TCWCBI is RoHS compliant.
What is the lead time for 7103TCWCBI?
The standard lead time for 7103TCWCBI is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$18.46
50
$13.84
75
$12.92
100 +
$12.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!