- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7103SHWQE
Littelfuse / C&K
7103SHWQE
Miniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7103SHWQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7103SHWQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is 7103SHWQE RoHS compliant?
Yes, 7103SHWQE is RoHS compliant.
What is the lead time for 7103SHWQE?
The standard lead time for 7103SHWQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$9.65
40
$8.74
80
$8.35
120
$8.11
280
$7.66
520
$5.78
1,000 +
$5.63
Click for Quote
Log in
to unlock special pricing