Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7103L3YW3BE2

Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .940" Black Plastic Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .940" Black Plastic Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7103L3YW3BE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7103L3YW3BE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Wire Wrap
Dimension: 12.7 x 6.86 x 49.92 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7103L3YW3BE2 RoHS compliant?
Yes, 7103L3YW3BE2 is RoHS compliant.
What is the lead time for 7103L3YW3BE2?
The standard lead time for 7103L3YW3BE2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.44
40
$8.55
80
$8.17
120
$7.93
280
$7.50
520
$5.62
1,000 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!