- Home ›
- All Products›
- 7103J3CBE2
7103J3CBE2
Littelfuse/C&K
Rocker Switch - SP On-Off-On - 0.4VA@20V - Black .906" Long Rocker - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP On-Off-On - 0.4VA@20V - Black .906" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords: 7103J3CBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7103J3CBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$10.42
36
$9.44
72
$9.02
108
$8.76
252
$8.28
504
$6.31
1,008 +
$6.14
Click for Quote
Log in
to unlock special pricing