- Home ›
- All Products›
- 7103J2AQE2
Littelfuse / C&K
7103J2AQE2
Rocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Black Lever - 90° PCB Pin - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Rocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Black Lever - 90° PCB Pin - Epoxy Seal
Search Keywords: 7103J2AQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7103J2AQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Frequently Asked Questions
Is 7103J2AQE2 RoHS compliant?
Yes, 7103J2AQE2 is RoHS compliant.
What is the lead time for 7103J2AQE2?
The standard lead time for 7103J2AQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$10.77
36
$9.76
72
$9.33
108
$9.06
252
$8.56
504
$6.58
1,008 +
$6.41
Click for Quote
Log in
to unlock special pricing