- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7103J2ABE2
7103J2ABE2
Littelfuse/C&K
Rocker Switch - SP On-Off-On - 0.4VA@20V - Black Lever - 90° PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Rocker Switch - SP On-Off-On - 0.4VA@20V - Black Lever - 90° PCB Pin - Epoxy Seal
Search Keywords: 7103J2ABE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7103J2ABE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Right Angle13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
9
$26.12
250
$26.05
500
$25.99
1,000
$25.93
1,386
$25.86
2,772
$13.21
4,158
$8.99
5,544 +
$8.81
Click for Quote
Log in
to unlock special pricing