Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7103J1ZQE2

Rocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - Solder Lug - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords: 7103J1ZQE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7103J1ZQE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount13826
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: ON OFF ON13839
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Rocker13800
Actuator Color: Black13798
Bezel Color: N/R
Illumination: N/R
Terminal Type: Solder Lug13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7103J1ZQE2 RoHS compliant?
Yes, 7103J1ZQE2 is RoHS compliant.
What is the lead time for 7103J1ZQE2?
The standard lead time for 7103J1ZQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately You may purchase all in-stock quantity of 41
Stock lot only:
41
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.901
100
$19.910
250
$19.860
500
$19.810
1,000
$10.120
1,500
$6.890
2,000 +
$6.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!