- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7103J11CBE22
Littelfuse / C&K
7103J11CBE22
Rocker Switch - SP On-Off-On - 0.4VA@20V - Black Rocker w/Frame - PCB Pin - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rocker Switch - SP On-Off-On - 0.4VA@20V - Black Rocker w/Frame - PCB Pin - Epoxy Seal
Search Keywords: 7103J11CBE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7103J11CBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is 7103J11CBE22 RoHS compliant?
Yes, 7103J11CBE22 is RoHS compliant.
What is the lead time for 7103J11CBE22?
The standard lead time for 7103J11CBE22 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15
$16.63
50
$16.59
100
$16.54
250
$16.50
500
$8.74
750
$6.15
1,000 +
$6.03
Click for Quote
Log in
to unlock special pricing