Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101TZQE

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Sea ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7101TZQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101TZQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: ON None ON14118
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever14088
Mounting: Panel Mount with Threads14108
Thread Size: 15/32-3214120
Body Orientation: Straight14091
Terminal Type: Solder Lug14119
Dimension: 12.7mm x 6.86mm x 42.1714112mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101TZQE RoHS compliant?
Yes, 7101TZQE is RoHS compliant.
What is the lead time for 7101TZQE?
The standard lead time for 7101TZQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Ships today, if you order in
On Order:
200   can ship 1/13/27
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.06
25
$9.50
50
$9.31
100
$9.13
300
$9.11
500
$9.09
1,000 +
$9.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!