Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101TV3BE

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .687" Actuator - PCB Pin - No Thread Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .687" Actuator - PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7101TV3BE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101TV3BE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 16.26 x 8.13 x 41.02 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101TV3BE discontinued?
Yes, 7101TV3BE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7101TV3BE RoHS compliant?
Yes, 7101TV3BE is RoHS compliant.
What is the lead time for 7101TV3BE?
The standard lead time for 7101TV3BE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
40
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.77
40
$10.70
60
$9.99
80 +
$9.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!