- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101TCWZBE2
7101TCWZBE2
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .687" Black Actuator - Solder Lug - 15/32-32 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .687" Black Actuator - Solder Lug - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7101TCWZBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101TCWZBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.81 x 42.17 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$9.56
25
$9.13
50
$8.96
125
$8.78
250
$8.69
375
$8.60
500 +
$8.52
Click for Quote
Log in
to unlock special pricing