Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101TCWCRE

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .687" Actuator - PCB Pin - 15/32-32 Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .687" Actuator - PCB Pin - 15/32-32 Bushing
Search Keywords: 7101TCWCRE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101TCWCRE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 12.7 x 11.81 x 39.78 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101TCWCRE RoHS compliant?
Yes, 7101TCWCRE is RoHS compliant.
What is the lead time for 7101TCWCRE?
The standard lead time for 7101TCWCRE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$13.45
25
$12.19
50
$11.65
100
$11.15
250
$10.69
500
$8.87
1,000 +
$8.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!