- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101TCWCQE
7101TCWCQE
Littelfuse/C&K
The 7101TCWCQE is a miniature SPDT toggle switch with an On-None-On function, PC thru-hole terminations, and a splashproof bus ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 7101TCWCQE is a miniature SPDT toggle switch with an On-None-On function, PC thru-hole terminations, and a splashproof bushing.
Search Keywords: 7101TCWCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101TCWCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.81 x 39.78 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.21
25
$13.10
50
$12.35
100
$11.33
300
$11.14
500
$11.11
1,000 +
$11.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments