- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101TCWCBE
Littelfuse / C&K
7101TCWCBE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7101TCWCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7101TCWCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.81 x 39.78 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7101TCWCBE RoHS compliant?
Yes, 7101TCWCBE is RoHS compliant.
What is the lead time for 7101TCWCBE?
The standard lead time for 7101TCWCBE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$16.82
25
$16.78
50
$12.59
75
$11.74
100 +
$11.51
Click for Quote
Log in
to unlock special pricing