help desk software
Image is representational - see mfr. specs

7101T1CWCGE22

Littelfuse/C&K

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .487" Black Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Se ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 10/31/2025
Tray Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .487" Black Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7101T1CWCGE22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7101T1CWCGE22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 11.81 x 34.7 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 10/31/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/12/26
Backorder
Price (USD)
Qty
Unit Price
500
$33.10
1,000
$16.91
1,500
$11.51
2,000 +
$11.28
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments