Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101SYWQE

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SYWQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101SYWQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Wire Wrap
Dimension: 12.7 x 6.86 x 47.5 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101SYWQE RoHS compliant?
Yes, 7101SYWQE is RoHS compliant.
What is the lead time for 7101SYWQE?
The standard lead time for 7101SYWQE is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 409
Can Ship immediately
Minimum Order Quantity:
5
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.43
40
$9.59
80
$9.10
120
$8.83
280
$8.36
520
$8.03
1,000 +
$7.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!