- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101SYAW1BE
7101SYAW1BE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SYAW1BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101SYAW1BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7mm x 32.9mm x 6.86 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$9.81
36
$9.66
54
$9.37
108
$8.13
252
$7.08
504
$6.89
1,008 +
$6.78
Click for Quote
Log in
to unlock special pricing